Filter Your Search
1 - 2 of 2 results
|
M38510R75201BCA
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 12.5 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
M38510R75201BCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 12.5 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |