Filter Your Search
1 - 3 of 3 results
|
M38510H60717BMA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | 55000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-M-38510 Class B | MILITARY | SQUARE | CMOS | 55000 GATES | 5.5 V | 4.5 V | S-CPGA-P209 | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | 209 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | AEROFLEX COLORADO SPRINGS | PGA | PGA, | 209 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
M38510H60717BMA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 55000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-M-38510 Class B | MILITARY | SQUARE | CMOS | 55000 GATES | 5.5 V | 4.5 V | S-CPGA-P209 | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | 209 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | AEROFLEX PLAINVIEW | PGA | PGA, | 209 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
M38510H60717BMA
Cobham PLC
|
Check for Price | Transferred | 5 V | 55000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-M-38510 Class B | MILITARY | SQUARE | CMOS | 55000 GATES | 5.5 V | 4.5 V | S-CPGA-P209 | Not Qualified | e0 | 125 °C | -55 °C | 209 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | COBHAM PLC | PGA-209 | unknown | 3A001.A.2.C | 8542.39.00.01 |