Filter Your Search
1 - 10 of 67 results
|
M38510/30901BFX
Texas Instruments
|
Check for Price | Active | 5 V | 56 ns | 1 | 8 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
JM38510/30901B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 8 | 1 | YES | QCCN | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/30901B2A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | 8 | 1 | YES | QCCN | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/30901SEX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M38510/30901BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||
|
JM38510/30901BEA
Military Specifications
|
Check for Price | Obsolete | MULTIPLEXER | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M38510/30901BFX
Teledyne e2v
|
Check for Price | Active | 5 V | 56 ns | 1 | 8 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
M38510/30901BEA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/30901B2X
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 1 | 8 | 1 | YES | QCCN | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/30901BEX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |