Filter Your Search
1 - 4 of 4 results
|
M38510/76207BFA
Teledyne e2v
|
Check for Price | Active | 9 ns | 4 | 2 | 1 | YES | DFP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 12 mA | TRUE | 3 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
M38510/76207BFA
Texas Instruments
|
Check for Price | Obsolete | 9 ns | 4 | 2 | 1 | YES | DFP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 12 mA | TRUE | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||
|
JM38510/76207BFA
Texas Instruments
|
Check for Price | Obsolete | 4 | 2 | 1 | YES | DFP | 3-STATE | MULTIPLEXER | CMOS | TRUE | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
M38510/76207BFA
QP Semiconductor
|
Check for Price | Transferred | 4 | 2 | 1 | YES | DFP | 3-STATE | MULTIPLEXER | CMOS | TRUE | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | QP SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 |