Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
M38510/65005BCX
Motorola Semiconductor Products
|
||
|
M38510/65005BCX
Teledyne e2v
|
||
|
M38510/65005BCX
Motorola Mobility LLC
|
||
|
M38510/65005BCX
QP Semiconductor
|
||
|
M38510/65005BCX
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||
Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||
Transferred | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||
Obsolete | 4.5 V | 29 ns | 29 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 10 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 14 |
|
M38510/65005BCX
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
M38510/65005BCX
Teledyne e2v
|
Check for Price Buy | Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
M38510/65005BCX
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
M38510/65005BCX
QP Semiconductor
|
Check for Price Buy | Transferred | 4.5 V | 29 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
M38510/65005BCX
Texas Instruments
|
Check for Price Buy | Obsolete | 4.5 V | 29 ns | 29 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 10 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 14 |