Filter Your Search
1 - 2 of 2 results
|
JM38510/38002B2A
Texas Instruments
|
$29.3059 | Yes | No | Active | 5 V | 25 ns | 20 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
M38510/38002B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 20 ns | 1 | 4 | YES | QCCN | 35 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 35 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |