Filter Your Search
1 - 9 of 9 results
|
M38510/34201B2A
Motorola Mobility LLC
|
Check for Price Buy | No | Obsolete | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/34201B2A
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | INTERNAL FULL-CARRY LOOK-AHEAD | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/34201B2A
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/34201B2A
QP Semiconductor
|
Check for Price Buy | Transferred | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/34201B2A
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 14 ns | 10.5 ns | 4 | 4 | YES | QCCN | 50 pF | F/FAST | ADDER/SUBTRACTOR | TTL | INTERNAL FULL-CARRY LOOK-AHEAD | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
M38510/34201B2A
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | YES | QCCN | ADDER/SUBTRACTOR | TTL | 5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||||||||||||||
|
M38510/34201B2A
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 14 ns | 10.5 ns | 4 | 4 | YES | QCCN | 50 pF | F/FAST | ADDER/SUBTRACTOR | TTL | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
JM38510/34201B2A
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | INTERNAL FULL-CARRY LOOK-AHEAD | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/34201B2A
Teledyne e2v
|
Check for Price Buy | Active | 5 V | 14 ns | 1 | 4 | YES | QCCN | F/FAST | ADDER/SUBTRACTOR | TTL | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | EAR99 |