Filter Your Search
1 - 10 of 13 results
|
M38510/34102BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 2 | NO | DIP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | ||||||||||||||
|
M38510/34102BEA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10.5 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | CERAMIC, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/34102BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | DIP | 16 | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/34102BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.5 ns | 10.5 ns | 2 | 2 | NO | DIP | 90 MHz | 50 pF | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 1 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | EAR99 | |||||
|
M38510/34102BEA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 70 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 5 V | 17 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
M38510/34102BEA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 2 | NO | DIP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | ||||||||||||||
|
M38510/34102BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NXP SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/34102BEA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||
|
M38510/34102BEA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | 2 | NO | DIP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/34102BEA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 10.5 ns | 1 | 2 | NO | DIP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | EAR99 |