Filter Your Search
1 - 6 of 6 results
|
M38510/33601BFX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/33601BFX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
M38510/33601BFX
Teledyne e2v
|
Check for Price | Active | 5 V | 8.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
M38510/33601BFX
Texas Instruments
|
Check for Price | Contact Manufacturer | 5 V | 8.5 ns | 1 | 4 | YES | DFP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 46 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | compliant | 8542.39.00.01 | |||
|
M38510/33601BFX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/33601BFX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 |