Parametric results for: M38510/33601B2X under Shift Registers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m3851033601b2x
Select parts from the table below to compare.
Compare
Compare
M38510/33601B2X
Teledyne e2v
Check for Price Active 5 V 8.5 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD TELEDYNE E2V (UK) LTD QLCC QCCN, 20 compliant EAR99 8542.39.00.01
M38510/33601B2X
Motorola Mobility LLC
Check for Price Obsolete 5 V 8.5 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD MOTOROLA INC QLCC QCCN, 20 unknown 8542.39.00.01
M38510/33601B2X
Texas Instruments
Check for Price Contact Manufacturer 5 V 8.5 ns 1 4 YES QCCN 80 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 46 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 compliant 8542.39.00.01
M38510/33601B2X
NXP Semiconductors
Check for Price Obsolete 5 V 8.5 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD NXP SEMICONDUCTORS QLCC QCCN, 20 unknown 8542.39.00.01
M38510/33601B2X
QP Semiconductor
Check for Price Transferred 5 V 8.5 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD QP SEMICONDUCTOR INC QLCC QCCN, 20 unknown 8542.39.00.01
M38510/33601B2X
Motorola Semiconductor Products
Check for Price Obsolete 5 V 8.5 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD MOTOROLA INC QCCN, unknown 8542.39.00.01