Filter Your Search
1 - 7 of 7 results
|
M38510/33501BCX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/33501BCX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/33501BCX
Texas Instruments
|
Check for Price | Contact Manufacturer | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||
|
M38510/33501BCX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/33501BCX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/33501BCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/33501BCX
Teledyne e2v
|
Check for Price | Active | 5 V | 7.5 ns | 4 | 2 | NO | DIP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | 8542.39.00.01 | EAR99 |