Filter Your Search
1 - 4 of 4 results
|
M38510/33204BSA
Teledyne e2v
|
Check for Price | Active | 5 V | 6 ns | 6 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
M38510/33204BSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 ns | 6 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
M38510/33204BSA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 6 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
M38510/33204BSA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 6 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 |