Filter Your Search
1 - 7 of 7 results
|
M38510/32302BDA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
M38510/32302BDA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
M38510/32302BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/32302BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
JM38510/32302BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/32302BDA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | |||||
|
JM38510/32302BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 |