Filter Your Search
1 - 9 of 9 results
|
M38510/32301BDA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | TRUE | 5 V | 20 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||||||
|
JM38510/32301BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | DFP | 14 | 8542.39.00.01 | |||||||||||||||||||
|
M38510/32301BDA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
JM38510/32301BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | DFP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | DFP | 14 | 8542.39.00.01 | EAR99 | |||
|
JM38510/32301BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M38510/32301BDA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | DFP | 14 | 8542.39.00.01 | ||||||||||||||
|
M38510/32301BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 24 ns | 24 ns | 4 | 1 | YES | DFP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | DFP | 14 | 8542.39.00.01 | ||||
|
M38510/32301BDA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | DFP | 14 | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/32301BDA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | DFP | 14 | 8542.39.00.01 |