Filter Your Search
1 - 4 of 4 results
|
M38510/32004B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 78 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
M38510/32004B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 78 ns | 1 | 4 | YES | QCCN | 29 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||
|
M38510/32004B2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 78 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
M38510/32004B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 78 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 |