Parametric results for: M38510/31511BFA under Counters

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: m3851031511bfa
Select parts from the table below to compare.
Compare
Compare
JM38510/31511BFA
Motorola Mobility LLC
Check for Price Obsolete 5 V 56 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL TCO OUTPUT 35 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP DFP, 16 unknown 8542.39.00.01
M38510/31511BFA
Texas Instruments
Check for Price Obsolete 5 V 48 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL TEXAS INSTRUMENTS INC DFP DFP, 16 unknown 8542.39.00.01
M38510/31511BFA
Lansdale Semiconductor Inc
Check for Price Active 5 V 48 ns 1 4 YES DFP 22 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL LANSDALE SEMICONDUCTOR INC DFP DFP, FL16,.3 16 compliant 8542.39.00.01
M38510/31511BFA
Motorola Mobility LLC
Check for Price Obsolete 5 V 48 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL MOTOROLA INC DFP DFP, 16 unknown 8542.39.00.01
M38510/31511BFA
Rochester Electronics LLC
Check for Price Active 5 V 48 ns 1 4 YES DFP 22 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL ROCHESTER ELECTRONICS LLC DFP DFP, FL16,.3 16 unknown 8542.39.00.01
JM38510/31511BFA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 56 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL TCO OUTPUT 35 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, unknown 8542.39.00.01
M38510/31511BFA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 48 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL MOTOROLA INC DFP, unknown 8542.39.00.01
M38510/31511BFA
SRI International Sarnoff
Check for Price Active 5 V 48 ns 1 4 YES DFP 22 MHz UP POSITIVE EDGE LS DECADE COUNTER TTL 22 MHz YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL SRI INTERNATIONAL DFP DFP, FL16,.3 16 unknown 8542.39.00.01