Filter Your Search
1 - 10 of 12 results
|
JM38510/31504B2A
Texas Instruments
|
$11.8902 | Yes | No | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/31504B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/31504B2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
M38510/31504B2A
e2v technologies
|
Check for Price | Active | 5 V | 56 ns | 1 | 4 | YES | QCCN | 22 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
JM38510/31504B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/31504B2A
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 56 ns | 1 | 4 | YES | QCCN | 22 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | |||||||||||
|
M38510/31504B2A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/31504B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 56 ns | 35 ns | 1 | 4 | YES | QCCN | 22 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||
|
M38510/31504B2A
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/31504B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |