Parametric results for: M38510/31005BDA under Gates

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: m3851031005bda
Select parts from the table below to compare.
Compare
Compare
M38510/31005BDA
Teledyne e2v
Check for Price Active 5 V 50 ns 50 ns 4 2 YES DFP NO OPEN-COLLECTOR LS AND GATE TTL 4 mA 8.8 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL TELEDYNE E2V (UK) LTD DFP DFP, FL14,.3 14 compliant EAR99 8542.39.00.01
JM38510/31005BDA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 45 ns 4 2 YES DFP OPEN-COLLECTOR LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, unknown 8542.39.00.01
M38510/31005BDA
Motorola Mobility LLC
Check for Price No Obsolete 5 V 50 ns 50 ns 4 2 YES DFP NO OPEN-COLLECTOR LS AND GATE TTL 4 mA 8.8 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL MOTOROLA INC DFP DFP, FL14,.3 14 unknown 8542.39.00.01
M38510/31005BDA
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 50 ns 50 ns 4 2 YES DFP NO OPEN-COLLECTOR LS AND GATE TTL 4 mA 8.8 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL MOTOROLA INC DFP, FL14,.3 unknown 8542.39.00.01
M38510/31005BDA
Lansdale Semiconductor Inc
Check for Price Active 5 V 50 ns 50 ns 4 2 YES DFP NO OPEN-COLLECTOR LS AND GATE TTL 4 mA 8.8 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL LANSDALE SEMICONDUCTOR INC DFP DFP, FL14,.3 14 compliant 8542.39.00.01
JM38510/31005BDA
Motorola Mobility LLC
Check for Price Obsolete 5 V 45 ns 4 2 YES DFP OPEN-COLLECTOR LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP DFP, 14 unknown 8542.39.00.01
M38510/31005BDA
Freescale Semiconductor
Check for Price No Obsolete 5 V 50 ns YES DFP NO OPEN-COLLECTOR AND GATE TTL 4 mA 5 V 8.8 mA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DFP, FL14,.3 unknown
M38510/31005BDA
QP Semiconductor
Check for Price Transferred 5 V 50 ns 4 2 YES DFP OPEN-COLLECTOR LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT DUAL QP SEMICONDUCTOR INC DFP DFP, 14 unknown 8542.39.00.01