Parametric results for: M38510/31003BCA under Gates

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: m3851031003bca
Select parts from the table below to compare.
Compare
Compare
JM38510/31003BCA
Texas Instruments
$8.8880 Buy Yes No Active 5 V 20 ns 20 ns 2 4 NO DIP 15 pF NO LS AND GATE TTL 8 mA 4.4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
M38510/31003BCA
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 30 ns NO DIP NO AND GATE TTL 4 mA 5 V 4.4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
M38510/31003BCA
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 30 ns 30 ns 2 4 NO DIP NO LS AND GATE TTL 4 mA 4.4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
M38510/31003BCA
Rochester Electronics LLC
Check for Price Buy Active 5 V 30 ns 30 ns 2 4 NO DIP NO LS AND GATE TTL 4 mA 4.4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
M38510/31003BCA
SRI International Sarnoff
Check for Price Buy Active 5 V 30 ns 30 ns 2 4 NO DIP NO LS AND GATE TTL 4 mA 4.4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SRI INTERNATIONAL DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
M38510/31003BCA
Lansdale Semiconductor Inc
Check for Price Buy Active 5 V 30 ns 30 ns 2 4 NO DIP NO LS AND GATE TTL 4 mA 4.4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL LANSDALE SEMICONDUCTOR INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
JM3851031003BCA
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 30 ns 2 4 NO DIP LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, 14 unknown 8542.39.00.01
JM38510/31003BCA
National Semiconductor Corporation
Check for Price Buy Obsolete 5 V 20 ns 2 4 NO DIP LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DIP-14 unknown
M38510/31003BCA
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 30 ns 2 4 NO DIP LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01
JM3851031003BCA
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 30 ns 2 4 NO DIP LS AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC CERDIP-14 unknown 8542.39.00.01