Filter Your Search
1 - 3 of 3 results
|
M38510/30109B2C
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 59 ns | 2 | 2 | YES | QCCN | 20 MHz | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | |||
|
M38510/30109B2C
QP Semiconductor
|
Check for Price | Transferred | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
M38510/30109B2C
Teledyne e2v
|
Check for Price | Active | 5 V | 59 ns | 2 | 2 | YES | QCCN | 20 MHz | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | EAR99 |