Filter Your Search
1 - 8 of 8 results
|
JM38510/30103BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 2 | 2 | YES | DFP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 400 µA | COMPLEMENTARY | 6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/30103BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 42 ns | 2 | 2 | YES | DFP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/30103BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 42 ns | 2 | 2 | YES | DFP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M38510/30103BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 42 ns | 20 ns | 2 | 2 | YES | DFP | 25 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 400 µA | COMPLEMENTARY | 6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.3 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
M38510/30103BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 5 V | 8 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||||||||||||
|
M38510/30103BFA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 42 ns | 2 | 2 | YES | DFP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/30103BFA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 42 ns | 2 | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
M38510/30103BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 42 ns | 2 | 2 | YES | DFP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 |