Filter Your Search
1 - 1 of 1 results
|
M38510/30101BBC
SRI International Sarnoff
|
Check for Price | Active | 5 V | 42 ns | 2 | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 |