Filter Your Search
1 - 10 of 16 results
|
JM38510/30007BCA
Military Specifications
|
Check for Price | Obsolete | NAND GATE | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M38510/30007BCA
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 24 ns | 24 ns | 2 | 4 | NO | DIP | NO | LS | NAND GATE | TTL | 4 mA | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | compliant | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | ||||||||||||
|
JM38510/30007BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 24 ns | 2 | 4 | NO | DIP | 50 pF | NO | LS | NAND GATE | TTL | 400 µA | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | CERAMIC, DIP-14 | 14 | EAR99 | ||||
|
JM38510/30007BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CERDIP-14 | |||||||||||||||||||||
|
JM38510/30007BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||
|
JM38510/30007BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP-14 | ||||||||||||||||||||||
|
M38510/30007BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | DIP, | 14 | |||||||||||||||||||||
|
M38510/30007BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 24 ns | 24 ns | 2 | 4 | NO | DIP | 50 pF | NO | LS | NAND GATE | TTL | 400 µA | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | ||||
|
M38510/30007BCA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 4 mA | 5 V | 2.2 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP14,.3 | ||||||||||||||||||||
|
JM38510/30007BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , |