Filter Your Search
1 - 10 of 10 results
|
M38510/30004BDA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 60 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||
|
M38510/30004BDA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 55 ns | 60 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 | |||||||
|
JM38510/30004BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 55 ns | 6 | 1 | YES | DFP | OPEN-COLLECTOR | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/30004BDA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30004BDA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/30004BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 55 ns | 6 | 1 | YES | DFP | OPEN-COLLECTOR | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
M38510/30004BDA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 60 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||
|
M38510/30004BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 55 ns | 6 | 1 | YES | DFP | OPEN-COLLECTOR | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||||||||||||
|
JM38510/30004BDA
Signetics
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30004BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 55 ns | 6 | 1 | YES | DFP | OPEN-COLLECTOR | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 14 |