Filter Your Search
1 - 10 of 10 results
|
M38510/30003B2X
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/30003B2X
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
M38510/30003B2X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
M38510/30003B2X
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | LANSDALE SEMICONDUCTOR INC | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
M38510/30003B2X
Signetics
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/30003B2X
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
M38510/30003B2X
Texas Instruments
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 6 | 1 | YES | QCCN | 50 pF | NO | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | ||||
|
M38510/30003B2X
Teledyne e2v
|
Check for Price | Active | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | ||||||||||||
|
M38510/30003B2X
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
M38510/30003B2X
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |