Filter Your Search
1 - 10 of 12 results
|
M38510/30001BCX
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/30001BCX
Intel Corporation
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
M38510/30001BCX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/30001BCX
Texas Instruments
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||
|
M38510/30001BCX
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
M38510/30001BCX
Teledyne e2v
|
Check for Price | Active | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
M38510/30001BCX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
M38510/30001BCX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30001BCX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/30001BCX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |