Filter Your Search
1 - 4 of 4 results
|
M38510/29102BJA
Harris Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 210 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
M38510/29102BJA
Intersil Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 210 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 10 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 | |||||||||
|
JM38510/29102BJA
Harris Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | ADDRESS LATCH | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
JM38510/29102BJA
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | ADDRESS LATCH | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 |