Filter Your Search
1 - 4 of 4 results
|
M38510/28902BVA
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
M38510/28902BVA
Teledyne e2v
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T18 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP18,.3 | 18 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
M38510/28902BVA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | 0.25 X 0.9375 INCH, DIP-18 | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
M38510/28902BVA
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 |