Filter Your Search
1 - 8 of 8 results
|
M38510/11507BYA
Microchip Technology Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 4.3 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
M38510/11507BYA
Microsemi Corporation
|
Check for Price | Transferred | 25 V | 7 V | 5 V | 4.3 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
M38510/11507BYA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 4.3 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||
|
JM38510/11507BYA
National Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, 2 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||
|
M38510/11507BYA
Unitrode Corporation
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | UNITRODE CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||
|
M38510/11507BYA
National Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 4.3 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||
|
JM38510/11507BYA
Texas Instruments
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 | |||||||||||||
|
JM38510/11507BYA
Rochester Electronics LLC
|
Check for Price | Active | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | O-MBFM-P2 | MILITARY | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | ROUND | FLANGE MOUNT | NO | NOT SPECIFIED | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS INC | , | unknown | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 |