Filter Your Search
1 - 5 of 5 results
|
M38510/11105BCC
Vishay Siliconix
|
Check for Price | Transferred | NO | 60 Ω | 150 ns | SPDT | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/11105BCC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 60 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | 14 | unknown | 8542.39.00.01 | DIP, | |||||||||||
|
JM38510/11105BCC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | SIDE BRAZED, DIP-14 | |||||
|
JM38510/11105BCC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | 14 | unknown | 8542.39.00.01 | DIP, | |||
|
M38510/11105BCC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 60 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, |