Filter Your Search
1 - 8 of 8 results
|
JM38510/11105BCA
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
JM38510/11105BCA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
JM38510/11105BCA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | HARRIS SEMICONDUCTOR | SIDE BRAZED, DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
JM38510/11105BCA
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | SIDE BRAZED, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/11105BCA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | 1 | 1 | 50 dB | 3.2 mA | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-14 | unknown | |||||||||||||||
|
JM38510/11105BCA
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | FAULT PROTECTED | 1 | 1 | 50 dB | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | SIDE BRAZED, DIP-14 | unknown | |||||||
|
M38510/11105BCA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 60 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/11105BCA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 60 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |