Filter Your Search
1 - 5 of 5 results
|
M38510/10301BHA
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | |||
|
M38510/10301BHA
QP Semiconductor
|
Check for Price | Transferred | 3 mV | 45 µA | 1 | COMPARATOR | 12 V | -6 V | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
M38510/10301BHA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | ||
|
M38510/10301BHA
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
M38510/10301BHA
Teledyne e2v
|
Check for Price | Active | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDFP-F10 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL10,.3 | 10 | compliant | EAR99 | 8542.39.00.01 |