Filter Your Search
1 - 8 of 8 results
|
M38510/10105BEA
Micross Components
|
Check for Price | No | Active | 3 mV | 100 nA | 3 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 50000 | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
M38510/10105BEA
Teledyne e2v
|
Check for Price | Active | 3 mV | 100 nA | 3 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 50000 | R-CDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
M38510/10105BEA
NXP Semiconductors
|
Check for Price | Obsolete | 3 mV | 100 nA | 3 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | NO | -22 V | 9 V/us | 22 V | MILITARY | 50000 | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/10105BEA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown | ||||||||||||
|
M38510/10105BEA
Minco Technology Labs LLC
|
Check for Price | No | No | Transferred | 3 mV | 100 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T16 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS MINCO LLC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
M38510/10105BEA
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 100 nA | 3 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | NO | -22 V | 9 V/us | 22 V | MILITARY | 50000 | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||
|
M38510/10105BEA
Microsemi Corporation
|
Check for Price | No | Transferred | 3 mV | 100 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
M38510/10105BEA
QP Semiconductor
|
Check for Price | Transferred | 3 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.33.00.01 |