Filter Your Search
1 - 2 of 2 results
|
M38510/10102SCX
Raytheon Semiconductor
|
Check for Price | Obsolete | 4 mV | 256 nA | 3.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -10 V | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 50000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-14 | unknown | ||||||
|
M38510/10102SCX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 256 nA | 2 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | DIP | 14 | EAR99 | 8542.33.00.01 |