Filter Your Search
1 - 5 of 5 results
|
M38510/07901BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | 20 mA | COMPLEMENTARY | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||
|
M38510/07901BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/07901BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | 20 mA | COMPLEMENTARY | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
M38510/07901BEA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 12 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
M38510/07901BEA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | SRI INTERNATIONAL | DIP, | unknown | 8542.39.00.01 |