Filter Your Search
1 - 7 of 7 results
|
M38510/06101BEA
SRI International Sarnoff
|
Check for Price | No | No | Active | 5 ns | 2 | 1 | NO | DIP | 105 MHz | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
M38510/06101BEA
Lansdale Semiconductor Inc
|
Check for Price | No | No | Active | 5 ns | 2 | 1 | NO | DIP | 105 MHz | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
M38510/06101BEA
QP Semiconductor
|
Check for Price | No | No | Transferred | 5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||
|
M38510/06101BEA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
M38510/06101BEA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
M38510/06101BEA
Freescale Semiconductor
|
Check for Price | Obsolete | 5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/06101BEA
Teledyne e2v
|
Check for Price | Obsolete | 5 ns | 2 | 1 | NO | DIP | 105 MHz | POSITIVE EDGE | 10K | D FLIP-FLOP | ECL | 105 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | e2v Aerospace & Defense |