Filter Your Search
1 - 3 of 3 results
|
M38510/05652BX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||
|
M38510/05652BX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||
|
M38510/05652BX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |