Filter Your Search
1 - 10 of 10 results
|
M38510/05652BEA
Harris Semiconductor
|
Check for Price | Obsolete | 10 V | 980 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | TTL | 710 kHz | YES | SYNCHRONOUS | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/05652BEA
Defense Logistics Agency
|
Check for Price | Active | 10 V | 980 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | TTL | 710 kHz | YES | SYNCHRONOUS | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||
|
M38510/05652BEA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | SRI INTERNATIONAL | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/05652BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 400 ns | 180 ns | 1 | 5 | NO | DIP | 710 kHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||||||||
|
JM38510/05652BEA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | 3 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
M38510/05652BEA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 400 ns | 1 | 5 | NO | DIP | 710 kHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/05652BEA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | 3 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
M38510/05652BEA
Intersil Corporation
|
Check for Price | Obsolete | 10 V | 980 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | TTL | 710 kHz | YES | SYNCHRONOUS | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||||
|
M38510/05652BEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 5 | NO | DIP | 710 kHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/05652BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 400 ns | 180 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTIONS | 8.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |