Parametric results for: M38510/05002BCX under Gates

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: m3851005002bcx
Select parts from the table below to compare.
Compare
Select Parts Part Number
M38510/05002BCX
Rochester Electronics LLC
M38510/05002BCX
Intersil Corporation
M38510/05002BCX
Harris Semiconductor
M38510/05002BCX
SRI International Sarnoff
M38510/05002BCX
Motorola Mobility LLC
M38510/05002BCX
Texas Instruments
M38510/05002BCX
Motorola Semiconductor Products
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Family Logic IC Type
Technology Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Active 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP DIP, 14 unknown 8542.39.00.01
Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP DIP, 14 unknown 8542.39.00.01
Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
Contact Manufacturer 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SRI INTERNATIONAL DIP DIP, 14 unknown 8542.39.00.01
Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP DIP, 14 unknown 8542.39.00.01
Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01
Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01
Compare
M38510/05002BCX
Rochester Electronics LLC
Check for Price Buy Active 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP DIP, 14 unknown 8542.39.00.01
M38510/05002BCX
Intersil Corporation
Check for Price Buy Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP DIP, 14 unknown 8542.39.00.01
M38510/05002BCX
Harris Semiconductor
Check for Price Buy Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
M38510/05002BCX
SRI International Sarnoff
Check for Price Buy Contact Manufacturer 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SRI INTERNATIONAL DIP DIP, 14 unknown 8542.39.00.01
M38510/05002BCX
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP DIP, 14 unknown 8542.39.00.01
M38510/05002BCX
Texas Instruments
Check for Price Buy Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01
M38510/05002BCX
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 490 ns 2 4 NO DIP 4000/14000/40000 NAND GATE CMOS 12.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01