Filter Your Search
1 - 6 of 6 results
|
M38510/02304BCA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 16 ns | 16 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | CERAMIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||
|
M38510/02304BCA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 16 ns | 16 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||
|
JM38510/02304BCA
Signetics
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/02304BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/02304BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/02304BCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 16 ns | 4 | 2 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |