Filter Your Search
1 - 2 of 2 results
|
M38510/02202BCX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 27 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 25 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | , | unknown | 8542.39.00.01 | |||||||
|
M38510/02202BCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |