Filter Your Search
1 - 3 of 3 results
|
M38510/00803BAX
Teledyne e2v
|
Check for Price Buy | Active | 5 V | 35 ns | 35 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 46 µA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||
|
M38510/00803BAX
QP Semiconductor
|
Check for Price Buy | Transferred | BUFFER | Not Qualified | QP SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M38510/00803BAX
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |