Filter Your Search
1 - 4 of 4 results
|
M38510/00801BAA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 30 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class B | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, FL14,.25 | unknown | 8542.39.00.01 | |||
|
M38510/00801BAA
Teledyne e2v
|
Check for Price | Active | 5 V | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 30 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP, FL14,.25 | compliant | 8542.39.00.01 | EAR99 | ||||
|
M38510/00801BAA
QP Semiconductor
|
Check for Price | Transferred | INVERTER | Not Qualified | e0 | TIN LEAD | QP SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
M38510/00801BAA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | INVERTER | TTL | 30 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 14 | UNSPECIFIED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 |