Filter Your Search
1 - 2 of 2 results
|
M38503M2H-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 512 | MELPS740 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDSO-G42 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | ||
|
M38503M2H-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 4MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | OTHER | R-PDSO-G42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 42 | unknown | 8542.31.00.01 |