Filter Your Search
1 - 4 of 4 results
|
M38503M2A-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 8192 | 512 | MELPS740 | 12.5 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 6MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4 V | OTHER | R-PDSO-G42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 | ||||||||
|
M38503M2A-XXXFP#U1
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 8 | 12.5 MHz | 8192 | 512 | 12.5 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | OTHER | R-PDSO-G42 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-42 | 42 | compliant | 8542.31.00.01 | PRSP0042GA | Renesas Electronics | ||||||||||
|
M38503M2A-XXXFP#W1
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 8 | 12.5 MHz | 8192 | 512 | 12.5 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | OTHER | R-PDSO-G42 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-42 | 42 | compliant | 8542.31.00.01 | PRSP0042GA | Renesas Electronics | ||||||||||
|
M38503M2A-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6.25 MHz | 8192 | 512 | MELPS740 | 12.5 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | R-PDSO-G42 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS TECHNOLOGY CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 |