Filter Your Search
1 - 2 of 2 results
|
M38063M6-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 512 | 512 | MELPS740 | 8 | 16 | 8 MHz | 72 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 3 TO 5.5V @ 2MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | NO | MROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | ||
|
M38063M6-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 24576 | 512 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 0.65 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |