Parametric results for: M38062M3D under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m38062m3d
Select parts from the table below to compare.
Compare
Compare
M38062M3DXXXFP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 12288 384 384 MELPS740 8 16 8 MHz 72 4 YES 5 V MICROCONTROLLER CMOS 2V DATA RETENTION NO YES NO FIXED POINT YES NO YES 7 2 8 8 NO MROM 13 mA 5.5 V 4 V INDUSTRIAL R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP80,.7X.9,32 80 unknown 8542.31.00.01
M38062M3DXXXFP
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 12288 384 MELPS740 8 16 8 MHz 72 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 NO MROM 13 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP 0.80 MM PITCH, PLASTIC, QFP-80 80 compliant 8542.31.00.01