Filter Your Search
1 - 6 of 6 results
|
KMM377S1620CT3-GL
Samsung Semiconductor
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | COMMON | 1 | 2 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 20 mA | 2.45 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.36 | |||||||||||
|
KMM377S1620CT3-GH
Samsung Semiconductor
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | COMMON | 1 | 2 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 20 mA | 2.45 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.36 | |||||||||||
|
M377S1620CT3-C1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 2.45 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.36 | DIMM | 168 | ||||||
|
M377S1620CT3-C1L0
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 20 mA | 2.45 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | e1 | 3 | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||
|
M377S1620CT3-C1H0
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 20 mA | 2.45 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | e1 | 3 | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||
|
M377S1620CT3-C1H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 2.45 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.36 | DIMM | 168 |