Parametric results for: M37710E4BFS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m37710e4bfs
Select parts from the table below to compare.
Compare
Compare
M37710E4BFS
Mitsubishi Electric
Check for Price No Obsolete 16 25 MHz 32768 1024 512 MELPS7700 16 24 25 MHz 68 8 YES 5 V MICROCONTROLLER CMOS 2V DATA RETENTION NO YES NO FIXED POINT YES NO YES 3 2 8 8 NO UVPROM 38 mA 5.5 V 5 V OTHER R-CQCC-N80 Not Qualified e0 85 °C -20 °C 80 CERAMIC, METAL-SEALED COFIRED WQCCN LCC80,.55X.8,32 RECTANGULAR CHIP CARRIER, WINDOW Tin/Lead (Sn/Pb) NO LEAD 800 µm QUAD 3.32 mm 15.6 mm 21 mm MITSUBISHI ELECTRIC CORP LCC WINDOWED, GLASS SEALED, CERAMIC, LCC-80 80 unknown 8542.31.00.01