Parametric results for: M37702S4BFP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m37702s4bfp
Select parts from the table below to compare.
Compare
Compare
M37702S4BFP
Mitsubishi Electric
Check for Price No No Obsolete 16 25 MHz 2048 1024 MELPS7700 16 24 25 MHz 68 8 YES 5 V MICROCONTROLLER CMOS 2V DATA RETENTION NO NO NO FIXED POINT YES NO YES 3 2 8 NO 38 mA 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.55X.8,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm MITSUBISHI ELECTRIC CORP QFP 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 80 unknown 8542.31.00.01